
The MM74HC4053SJ is a triple SPDT switch from Onsemi, operating at a supply voltage of 6V and dissipating a maximum of 500mW. It features a bandwidth of 30MHz and a propagation delay of 60ns. The device is packaged in a SOP and is suitable for surface mount applications. It has an operating temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Onsemi MM74HC4053SJ technical specifications.
| -3db Bandwidth | 35MHz |
| Bandwidth | 30MHz |
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Switches | 3 |
| Operating Supply Voltage | 6V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC4053SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
