Triple 2:1 analog multiplexer featuring SPDT switches. Operates with a dual supply voltage range of 1V to 6V and a single supply voltage range of 2V to 6V. Offers a -3dB bandwidth of 35MHz and a general bandwidth of 30MHz. Packaged in a 16-pin SOIC for surface mounting, this component is lead-free and RoHS compliant.
Onsemi MM74HC4053WMX technical specifications.
| -3db Bandwidth | 35MHz |
| Bandwidth | 30MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC4053WMX to view detailed technical specifications.
No datasheet is available for this part.