
CMOS 14-stage binary ripple counter IC, operating from a 2V to 6V supply. Features negative edge clock triggering, asynchronous reset, and an upward counting direction. This logic IC offers 10 output lines and is housed in a 16-TSSOP surface-mount package. Propagation delay is 65ns, with a turn-on delay time of 358ns. Suitable for operation between -40°C and 85°C, this lead-free and RoHS compliant component is ideal for digital timing and sequencing applications.
Onsemi MM74HC4060MTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Package Quantity | 2350 |
| Packaging | Rail/Tube |
| Propagation Delay | 65ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 358ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC4060MTC to view detailed technical specifications.
No datasheet is available for this part.
