
14-stage binary ripple counter IC, CMOS technology, operating from a 2V to 6V supply. Features negative edge clock triggering, asynchronous reset, and an upward counting direction. This surface mount TSSOP package offers 10 output lines with a propagation delay of 65ns. Suitable for applications requiring precise timing and counting functions.
Onsemi MM74HC4060MTCX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 65ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 358ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC4060MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
