
14-bit Up Counter IC, CMOS technology, operating from a 2V to 6V supply range. Features negative edge clock triggering, asynchronous reset, and a maximum operating frequency of 35MHz. Packaged in a 16-pin DIP for through-hole mounting, this RoHS compliant component offers a propagation delay of 358ns.
Onsemi MM74HC4060N technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Frequency | 35MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 3 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 358ns |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC4060N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
