14-stage binary up counter IC, featuring negative edge clock triggering and asynchronous reset. Operates with a supply voltage range of 2V to 6V, supporting a maximum clock frequency with a propagation delay of 65ns. This CMOS technology device is available in a surface mount SOP package, RoHS compliant, and lead-free.
Onsemi MM74HC4060SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 65ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 358ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC4060SJX to view detailed technical specifications.
No datasheet is available for this part.