Onsemi MM74HC4066MTCX technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 8uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Number of Inputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Supply Voltage-Nom | 12V |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC4066MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
