
Quad SPST analog switch IC featuring a 100MHz -3dB bandwidth. This surface mount device operates with dual supply voltages from 1V to 6V, offering a maximum power dissipation of 500mW and a low supply current of 2uA. Designed for multiplexing applications, it includes 4 independent SPST switches, each with 4 inputs and 4 outputs. Packaged in SOIC, this lead-free component boasts turn-on delay of 45ns and turn-off delay of 30ns.
Onsemi MM74HC4316M technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 2uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC4316M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
