Quad SPST analog switch IC featuring four 1x1 channels. Operates with dual supply voltages from 1V to 6V or single supply from 2V to 6V. Offers low on-state resistance of 70 Ohms and a maximum power dissipation of 600mW. Packaged in a 16-pin DIP for through-hole mounting, with a wide operating temperature range of -40°C to 85°C. RoHS compliant with a maximum supply current of 2µA.
Onsemi MM74HC4316N technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 2uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Gates | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 70R |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| Resistance | 70R |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single, Dual |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC4316N to view detailed technical specifications.
No datasheet is available for this part.