
The MM74HC4316WMX is a quad 4-input 4-output SPST switch from Onsemi with a -3db bandwidth of 100MHz. It is available in a SOIC package and is lead-free. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. It is RoHS compliant and available in a tape and reel packaging with 1000 units per package.
Onsemi MM74HC4316WMX technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 2uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC4316WMX to view detailed technical specifications.
No datasheet is available for this part.
