
CMOS 4-to-16 line decoder latch IC featuring 1 independent circuit and 4 input lines. This surface mount device offers 16 non-inverting output lines with a high/low level output current of 5.2mA. Operating from a 2V to 6V supply, it boasts a maximum operating temperature of 85°C and a propagation delay of 290ns. The component is RoHS compliant and lead-free, packaged in a 24-TSSOP.
Onsemi MM74HC4514MTC technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Package Quantity | 1525 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 290mW |
| Propagation Delay | 290ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Dual |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC4514MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.