
CMOS 4-to-16 line decoder/demultiplexer with latch functionality. Features 4 input lines and 16 output lines, operating from a 2V to 6V supply. Surface mount TSSOP package with non-inverting polarity. Supports high level output current of -5.2mA and low level output current of 5.2mA. Wide operating temperature range from -40°C to 85°C.
Onsemi MM74HC4514MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Latch |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 290mW |
| Propagation Delay | 290ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Dual |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC4514MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
