
CMOS 4-bit 1-of-16 decoder IC, featuring 4 input lines and 16 non-inverting output lines. Operates with a supply voltage range of 2V to 6V, and a maximum power dissipation of 600mW. This through-hole mounted component offers a propagation delay of 290ns and a quiescent current of 8µA. Designed for general logic applications, it is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Onsemi MM74HC4514N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 600mW |
| Propagation Delay | 290ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Dual |
| Technology | CMOS |
| Turn-On Delay Time | 290ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC4514N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
