
CMOS 4-to-16 line decoder/latch IC, featuring 4 input lines and 16 output lines. Operates with a supply voltage range of 2V to 6V, offering a high level output current of 5.2mA and a low level output current of 5.2mA. This surface mount component is housed in a 24-pin SOIC package and supports a temperature range from -40°C to 85°C. It boasts a propagation delay of 290ns and a quiescent current of 8µA, with a power dissipation of 290mW.
Onsemi MM74HC4514WMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 290mW |
| Propagation Delay | 290ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Dual |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC4514WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
