
CMOS octal buffer/line driver featuring inverting logic and 3-STATE outputs. Operates with a supply voltage range of 2V to 6V, supporting 8 bits with 8 input and 8 output lines. Offers a propagation delay of 26ns and a maximum power dissipation of 500mW. Packaged in a 20-lead SOP for surface mounting, with an operating temperature range of -40°C to 85°C.
Onsemi MM74HC540SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 26ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 252ns |
| Weight | 0.4815g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM74HC540SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
