
Octal 3-STATE Buffer IC, featuring 8 non-inverting buffer elements. This CMOS technology component operates with a supply voltage range of 2V to 6V, with a nominal voltage of 6V. It offers a high level output current of -7.8mA and a low level output current of 7.8mA. The surface mount TSSOP package measures 6.5mm in length, 4.4mm in width, and 0.9mm in height. Propagation delay is 28ns, with a turn-on delay time of 190ns. This RoHS compliant component has a maximum power dissipation of 500mW and an operating temperature range of -40°C to 85°C.
Onsemi MM74HC541MTC technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 2.5V |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| Weight | 0.191g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC541MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
