
Octal 3-STATE Buffer, CMOS technology, featuring 8 non-inverting buffer gates. Operates with a minimum supply voltage of 2V and a maximum of 6V, with a low quiescent current of 8uA. Offers a high level output current of -7.8mA and a low level output current of 7.8mA. Packaged in a 20-pin PDIP for through-hole mounting, with a maximum operating temperature of 85°C.
Onsemi MM74HC541N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 252ns |
| Weight | 2.26g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM74HC541N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
