
Octal 3-STATE Buffer, CMOS technology, featuring 8 channels with 8 bits per element. This surface mount component operates with a minimum supply voltage of 2V and a maximum of 6V, offering a high level output current of -7.8mA and a low level output current of 7.8mA. It boasts a propagation delay of 28ns and is packaged in a SOP case, supplied on a 2000-piece tape and reel. The buffer is RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Onsemi MM74HC541SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 252ns |
| Weight | 0.4815g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC541SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
