
Octal 3-STATE buffer IC featuring 8 non-inverting channels. CMOS technology supports a 2V to 6V supply voltage range with a maximum power dissipation of 500mW. Offers high level output current of -7.8mA and low level output current of 7.8mA. Operates across a temperature range of -40°C to 85°C. Surface mountable in a SOIC package.
Onsemi MM74HC541WM technical specifications.
| Package/Case | SOIC |
| Height | 2.34mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 252ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 165ns |
| Voltage | 6V |
| Width | 7.47mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC541WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
