
Octal D-type latch with 3-state outputs, featuring 8 independent latching circuits. CMOS technology enables operation from 2V to 6V supply voltage, with a maximum operating temperature of 85°C. This through-hole component offers 26ns propagation delay and 15ns turn-on delay, supporting 7.8mA output current at both high and low levels. Packaged in a 20-pin PDIP, it provides 8 bits of data storage.
Onsemi MM74HC573N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 3 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 26ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 2.26g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM74HC573N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
