
Octal D-Type Latch, 8-bit, CMOS technology, featuring 3-state outputs. Operates with a supply voltage range of 2V to 6V, and a maximum supply current of 8µA. This surface mount component, packaged in SOP, offers non-inverting logic with a propagation delay of 26ns. Suitable for operation between -40°C and 85°C, with low-level output current of 7.8mA and high-level output current of -7.8mA.
Onsemi MM74HC573SJ technical specifications.
| Package/Case | SOP |
| Height | 1.8mm |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 26ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.4815g |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC573SJ to view detailed technical specifications.
No datasheet is available for this part.
