
8-bit transparent D-type latch, featuring 3-state outputs and CMOS technology. Operates with a supply voltage range of 2V to 6V, offering a propagation delay of 225ns and turn-on delay of 15ns. Designed for surface mounting in a 20-pin SOIC package, this non-inverting latch supports high and low level output currents of ±7.8mA. Suitable for operation between -40°C and 85°C, it is RoHS compliant and supplied on tape and reel.
Onsemi MM74HC573WMX technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 225ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Voltage | 6V |
| Weight | 0.028254oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC573WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
