Octal D-Type Edge-Triggered Flip-Flop, 8-bit, CMOS technology, featuring positive edge clock triggering and 3-state outputs. Operates with a maximum frequency of 28MHz and a supply voltage range of 2V to 6V. This surface mount component offers a propagation delay of 155ns and a turn-on delay time of 18ns. It supports high level output current of -7.8mA and low level output current of 7.8mA, with a wide operating temperature range from -40°C to 85°C.
Onsemi MM74HC574MTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 28MHz |
| Height | 0.9mm |
| High Level Output Current | -7.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Frequency | 28MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 155ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| Weight | 0.191g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC574MTC to view detailed technical specifications.
No datasheet is available for this part.
