
8-bit CMOS shift register, PDIP package, designed for through-hole mounting. Operates with a supply voltage range of 2V to 6V, featuring 3-state outputs. Offers a propagation delay of 36ns and a turn-on delay time of 340ns. This RoHS compliant component functions within an operating temperature range of -40°C to 85°C.
Onsemi MM74HC589N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 36ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 340ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC589N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
