
8-bit serial-in, serial-out shift register with push-pull output. Features a 2V to 6V supply voltage range and operates from -40°C to 85°C. This CMOS logic IC offers a propagation delay of 34ns and is available in a 16-pin PDIP through-hole package. It is RoHS compliant and lead-free.
Onsemi MM74HC594N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 5 |
| Number of Output Lines | 9 |
| Output Type | PUSH-PULL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 34ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC594N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
