
8-bit shift register with output latches, featuring CMOS technology and 3-state output. Operates from a 2V to 6V supply voltage with a maximum propagation delay of 50ns. This surface mount component is housed in a SOP package, measuring 10.2mm in length, 5.3mm in width, and 1.8mm in height. It offers 8 bits of data storage and 9 output lines, with a wide operating temperature range from -40°C to 85°C. RoHS compliant and lead-free.
Onsemi MM74HC595SJ technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Output Type | 3-STATE |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 40ns |
| Weight | 0.242g |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC595SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
