
8-bit shift register with output latches, featuring CMOS technology and 3-state outputs. Operates unidirectionally with a maximum supply voltage of 6V and a minimum of 2V. This surface mount component, packaged in SOP, offers a propagation delay of 50ns and a turn-on delay time of 40ns. It functions as a single circuit with 8 bits, providing 9 output lines. RoHS compliant and lead-free, it is supplied in a 2000-piece tape and reel.
Onsemi MM74HC595SJX technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 40ns |
| Weight | 0.242g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC595SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
