Dual D-type positive-edge triggered flip-flop IC, featuring two independent elements. Operates with a minimum supply voltage of 2V and a maximum of 6V, with a nominal 6V. Offers a maximum operating frequency of 28MHz and a propagation delay of 40ns. This surface-mount component is housed in a 14-pin TSSOP package, measuring 5mm in length, 4.4mm in width, and 0.9mm in height. Output current capability is 5.2mA, with input capacitance at 5pF. CMOS technology ensures low quiescent current of 4uA.
Onsemi MM74HC74AMTCX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 94MHz |
| Height | 0.9mm |
| High Level Output Current | -5.2mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Frequency | 28MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 5.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 190ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC74AMTCX to view detailed technical specifications.
No datasheet is available for this part.
