
Dual D-type flip-flop IC, featuring positive edge clock triggering. Operates with a minimum supply voltage of 2V and a maximum of 6V, supporting a typical 5V operation. Offers a maximum operating frequency of 28MHz with a propagation delay of 40ns. This surface-mount component is housed in a 14-pin SOIC package, with a width of 4mm, length of 8.75mm, and height of 1.5mm. It provides 2 elements, each with a single input and output, and is RoHS compliant.
Onsemi MM74HC74AMX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 94MHz |
| Height | 1.5mm |
| High Level Output Current | -5.2mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Frequency | 28MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Output Current | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| Voltage | 5V |
| Weight | 0.008501oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC74AMX to view detailed technical specifications.
No datasheet is available for this part.
