
Dual D-Type Flip-Flop, CMOS technology, featuring positive edge clock triggering and two independent flip-flop circuits. Operates with a minimum supply voltage of 2V and a maximum of 6V, supporting frequencies up to 94MHz. Offers a propagation delay of 19ns and a turn-on delay time of 40ns. Packaged in a 14-lead PDIP for through-hole mounting, with non-inverting outputs capable of 5.2mA low-level and -5.2mA high-level output current. RoHS compliant and lead-free.
Onsemi MM74HC74AN technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 94MHz |
| High Level Output Current | -5.2mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 19ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 40ns |
| Weight | 1.62g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC74AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
