
CMOS XOR Gate IC, featuring four independent 2-input XOR gates. This surface-mount component operates with a supply voltage range of 2V to 6V and offers a propagation delay of 20ns. It supports a high-level output current of -5.2mA and a low-level output current of 5.2mA, with a maximum output current of 5.2mA. Packaged in a 14-pin SOIC, this RoHS compliant device is designed for operation between -40°C and 85°C.
Onsemi MM74HC86M technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 5.2mA |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 120ns |
| Voltage | 6V |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC86M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
