
Quad 2-input XOR gate IC featuring CMOS technology, operating from a 2V to 6V supply range. This surface mount component, packaged in TSSOP, offers a propagation delay of 20ns and supports both high and low level output currents of ±5.2mA. With four independent 2-input XOR gates, it provides a total of four elements and four circuits. The device is lead-free, RoHS compliant, and supplied on a 2500-piece tape and reel.
Onsemi MM74HC86MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC86MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
