
Quad 2-Input Exclusive OR Gate IC, featuring 4 independent XOR gates, each with 2 input lines. This CMOS logic device operates with a minimum supply voltage of 2V and a maximum of 6V, with a nominal supply voltage of 6V. It offers a low-level output current of 5.2mA and a high-level output current of -5.2mA, with a typical quiescent current of 2uA. The component has a propagation delay of 20ns and is housed in a surface-mount SOIC package, measuring 8.75mm in length, 4mm in width, and 1.5mm in height. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Onsemi MM74HC86MX technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| Weight | 0.15g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HC86MX to view detailed technical specifications.
No datasheet is available for this part.
