
Quad 2-input NAND gate IC featuring CMOS technology. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V. Offers a high level output current of -4.8mA and a low level output current of 4.8mA. Includes four independent 2-input NAND gates within a 14-pin PDIP package for through-hole mounting. Features a propagation delay of 23ns and a turn-on delay time of 18ns.
Onsemi MM74HCT00N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -4.8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4.8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 23ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74HCT |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 18ns |
| Voltage | 7V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM74HCT00N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
