
CMOS NAND Gate IC featuring four independent 2-input NAND gates. This surface mount device operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers a high level output current of -4.8mA and a low level output current of 4.8mA. With a propagation delay of 23ns and a turn-on delay time of 18ns, it is suitable for applications within an operating temperature range of -40°C to 85°C. The component is packaged in SOIC format.
Onsemi MM74HCT00SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 23ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MM74HCT00SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
