
CMOS Hex Inverter IC featuring six independent inverter gates. Operating supply voltage of 5V, with a range of 4.5V to 5.5V. Offers a low quiescent current of 2µA and supports output currents of ±4.8mA. Packaged in a 5mm x 4.4mm x 0.9mm TSSOP for surface mounting. Features a propagation delay of 25ns and a turn-on delay time of 30ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MM74HCT04MTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Height | 0.9mm |
| High Level Output Current | -4.8mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 30ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT04MTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
