
Surface mount hex inverter IC featuring six independent inverter gates. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a high-level output current of -4.8mA and a low-level output current of 4.8mA. This CMOS technology component has a propagation delay of 20ns and a turn-on delay time of 25ns, with a quiescent current of 2uA. Packaged in SOIC, it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Onsemi MM74HCT04SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT04SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
