
Surface mount hex inverter IC featuring six independent inverter gates. Operating from a 4.5V to 5.5V supply range with a nominal 5V, this CMOS logic component offers a 20ns propagation delay and 25ns turn-on delay. It supports ±4.8mA output current at high and low levels, with a low quiescent current of 2uA. Packaged in SOP for tape and reel deployment, this lead-free, RoHS compliant component operates between -40°C and 85°C.
Onsemi MM74HCT04SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | -4.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT04SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
