
Surface mount hex inverter IC featuring 6 independent inverting buffer gates. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers 4.8mA high and low level output current. This CMOS technology component has a propagation delay of 28ns and a quiescent current of 2uA. Packaged in TSSOP with dimensions of 5mm length, 4.4mm width, and 0.9mm height, it is lead-free and RoHS compliant.
Onsemi MM74HCT05MTC technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| High Level Output Current | 4.8mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 28ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 28ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT05MTC to view detailed technical specifications.
No datasheet is available for this part.
