
Six-channel CMOS hex inverter IC featuring open-drain outputs. Operates with a 4.5V to 5.5V supply voltage, ideal for 5V logic systems. Provides 4.8mA high and low level output current with a typical propagation delay of 15ns. Surface mountable in a TSSOP package, this RoHS compliant component is designed for reliable operation between -40°C and 85°C.
Onsemi MM74HCT05MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4.8mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 28ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT05MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
