
Surface mount hex inverter IC featuring 6 independent inverting buffer gates. CMOS technology ensures low quiescent current of 2µA with an operating supply voltage of 5V, supporting a range from 4.5V to 5.5V. This open-drain logic gate offers a low-level output current of 4.8mA and a propagation delay of 15ns. Packaged in SOIC with dimensions of 8.75mm length, 4mm width, and 1.5mm height, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Onsemi MM74HCT05MX technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 1 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 28ns |
| Weight | 0.15g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT05MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
