
Surface mount hex inverter logic IC featuring open-drain outputs. This CMOS device operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It provides six independent inverting buffer circuits, each with a low-level output current of 4.8mA. The component offers a propagation delay of 15ns and operates across a temperature range of -40°C to 85°C. Packaged in SOP for tape and reel, this RoHS compliant component is ideal for digital logic applications.
Onsemi MM74HCT05SJX technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 28ns |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT05SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
