
Quad 2-input AND gate IC featuring CMOS technology and a 74HCT series designation. This surface mount component operates within a 4.5V to 5.5V supply voltage range, with a typical operating voltage of 5V. It offers a propagation delay of 18ns and supports output currents of 4.8mA (low level) and -4.8mA (high level). The device is housed in a compact TSSOP package, measuring 5mm in length, 4.4mm in width, and 0.9mm in height, with a weight of 0.0553g. This RoHS compliant, lead-free component is designed for operation between -40°C and 85°C.
Onsemi MM74HCT08MTC technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| High Level Output Current | -4.8mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | AND GATE |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 27ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT08MTC to view detailed technical specifications.
No datasheet is available for this part.
