
Quad 2-input AND gate IC featuring CMOS technology. This integrated circuit offers four independent AND gates, each with two inputs and one output. Operating within a 4.5V to 5.5V supply voltage range, it provides a typical output current of 4.8mA. The component is housed in a 14-pin DIP package for through-hole mounting and operates across a temperature range of -40°C to 85°C.
Onsemi MM74HCT08N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -4.8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 4.8mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 1.62g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
