
Quad 2-input AND gate IC featuring CMOS technology and a 74HCT series designation. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a propagation delay of 18ns. This surface mount SOIC package provides four independent AND gates, each with two inputs and one output, supporting output currents of ±4.8mA. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS compliant component is supplied in a rail/tube package.
Onsemi MM74HCT08SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT08SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
