
Quad 2-Input AND Gate IC, CMOS technology, operating from a 4.5V to 5.5V supply range with a nominal 5V operating voltage. Features four independent 2-input AND gates, each with a single output. Offers a propagation delay of 18ns and a turn-on delay time of 15ns. Designed for surface mount with a SOP package, this RoHS compliant component supports high level output current of -4.8mA and low level output current of 4.8mA. Packaged in a 2000-piece tape and reel.
Onsemi MM74HCT08SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | -4.8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT08SJX to view detailed technical specifications.
No datasheet is available for this part.
