
Single 3-to-8 decoder/demultiplexer IC featuring 8 output lines and 3 input lines. CMOS technology ensures low quiescent current of 8µA. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers a propagation delay of 50ns. Surface mountable in a 16-pin SOIC package, this RoHS compliant component supports 4.8mA high and low level output current.
Onsemi MM74HCT138M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Decoder, Demultiplexer |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 600mW |
| Propagation Delay | 50ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Weight | 0.143g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT138M to view detailed technical specifications.
No datasheet is available for this part.
