
CMOS 3-to-8 line decoder/demultiplexer IC, featuring 8 outputs and 3 input lines. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers a propagation delay of 50ns. This surface mount SOIC package is lead-free and RoHS compliant, with a quiescent current of 8µA. Designed for single supply operation, it supports high level output current of -4.8mA and low level output current of 4.8mA.
Onsemi MM74HCT138MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.143g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MM74HCT138MX to view detailed technical specifications.
No datasheet is available for this part.
