
CMOS 3-to-8 line decoder IC featuring a single 8-output circuit. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and a maximum power dissipation of 600mW. Offers a propagation delay of 50ns with high and low level output currents of 4.8mA. Packaged in a through-hole DIP for easy mounting, with a temperature range of -40°C to 85°C.
Onsemi MM74HCT138N technical specifications.
| Package/Case | DIP |
| High Level Output Current | 4.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Decoder |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 600mW |
| Propagation Delay | 50ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74HCT |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM74HCT138N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
