
CMOS 3-to-8 line decoder/demultiplexer IC, featuring 3 input lines and 8 output lines. This surface mount device operates with a supply voltage of 4.5V to 5.5V, typically 5V, and offers a propagation delay of 50ns. It supports a high level output current of -4.8mA and a low level output current of 4.8mA, with a quiescent current of 8uA. The component is housed in a 16-lead SOP package, suitable for operation between -40°C and 85°C.
Onsemi MM74HCT138SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -4.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 600mW |
| Propagation Delay | 50ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Series | 74HCT |
| Supply Type | Single |
| Technology | CMOS |
| Weight | 0.242g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MM74HCT138SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
